TCAN857DRQ1

Texas Instruments
595-TCAN857DRQ1
TCAN857DRQ1

Mfr.:

Description:
CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
5 Mb/s
1 Drivers
1 Receivers
4.75 V
5.25 V
- 40 C
+ 150 C
130 mA
2 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC8-EVM
Input Type: CMOS
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 5 V
Output Type: Open Drain
Pd - Power Dissipation: 110 mW
Polarity: Bi-Directional, Unidirectional
Product: Automotive CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns, 75 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN857-Q1 Fault-Protected CAN FD Transceivers

Texas Instruments TCAN857-Q1 Fault-Protected CAN FD Transceivers meet the physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification. The transceiver is designed for classical CAN and CAN FD networks with up to 5 megabits per second (Mbps).

Availability

Stock: