TDA4VH88TGAALYRQ1

Texas Instruments
595-TDA4VH88TGAALRQ1
TDA4VH88TGAALYRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive SoC for s ensor fusion L2 L3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
8 Core
64 bit
FCBGA-200
48 kB
32 kB
1.8 V, 3.3 V
TDA4VH
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: J721EXENETXPANEVM
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, I3C
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timer
Processor Series: Jacinto 7
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 05/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
239,00 € 239,00 €
206,86 € 2 068,60 €
Full Reel (Order in multiples of 200)
206,86 € 41 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.