TDES954RGZT

Texas Instruments
595-TDES954RGZT
TDES954RGZT

Mfr.:

Description:
Serializers & Deserializers - Serdes 4.16-Gbps MIPI CSI- 2 V Link deserialize TDES954RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.664 Gb/s
FPD-Link III, LVDS
MIPI CSI-2
1.89 V
1.045 V
- 20 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 1.8 V
Product: Camera SerDes
Product Type: Serializers & Deserializers - Serdes
Series: TDES954
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDES954 4.16Gbps V3Link Deserializer Hub

Texas Instruments TDES954 4.16Gbps V3Link Deserializer Hub is a versatile dual deserializer hub capable of receiving serialized sensor data from one or two independent sources through a V3Link interface. When paired with a TSER953 serializer, the TDES954 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras, as well as satellite RADAR and other sensors such as ToF and LIDAR. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor. For sensors with DVP Mode serializers, the TDES954 receives and aggregates data from one or two sensors, including Full HD 1080p 2MP 60/fps imager sensors. When configuring the CSI-2 interface for 2-lane operation, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. Replication mode creates two copies of the aggregated video stream for data logging and parallel processing.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,54 € 10,54 €
8,28 € 82,80 €
7,71 € 192,75 €
7,09 € 709,00 €
Full Reel (Order in multiples of 250)
6,50 € 1 625,00 €
6,30 € 3 150,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.