TFP401APZP

Texas Instruments
595-TFP401APZP
TFP401APZP

Mfr.:

Description:
Display Interface IC PanelBus DVI Rcvr 16 5MHz HSYNC fix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TFP401A
Digital Receiver
370 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 505,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TFP401/TFP401A DVI Receiver/Deserializers

Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers are TI PanelBus™ flat-panel display products, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401/401A finds applications in any design requiring a high-speed digital interface. The TFP401/TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true-color pixel format. The TFP401/401A offers design flexibility to drive one or two pixels per clock supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for a reduced ground bounce.

In Stock: 3 694

Stock:
3 694 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,76 € 10,76 €
8,43 € 84,30 €
7,84 € 196,00 €
7,20 € 648,00 €
7,13 € 1 925,10 €
6,71 € 3 623,40 €
6,55 € 7 074,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,06 €
Min:
1