THP210DR

Texas Instruments
595-THP210DR
THP210DR

Mfr.:

Description:
Precision Amplifiers High precision (40- V 0.1 V/C) high-vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
9.2 MHz
15 V/us
10 uV
200 pA
36 V
3 V
950 uA
31 mA
126 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
THP210
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 7 MHz
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 200 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: - 120 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THP210 Fully Differential Amplifier

Texas Instruments THP210 Fully Differential Amplifier is an ultra-low offset, low-noise, high-voltage, precision, fully differential amplifier that easily filters and drives fully differential signal chains. The THP210 converts single-ended sources to differential outputs required by high-resolution analog-to-digital converters (ADCs). Designed for exceptional offset, low noise, and THD, the bipolar super-beta inputs yield a very low noise figure at low quiescent and input bias currents. The Texas Instruments THP210 is designed for signal conditioning circuits where low power offset and power consumption are required, along with an excellent signal-to-noise ratio (SNR).

In Stock: 5 725

Stock:
5 725 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
3,02 € 30,20 €
2,77 € 69,25 €
2,50 € 250,00 €
2,39 € 597,50 €
Full Reel (Order in multiples of 2500)
2,02 € 5 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.