THS0842IPFB

Texas Instruments
595-THS0842IPFB
THS0842IPFB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 40MSPS Dual Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
THS0842
SMD/SMT
TQFP-48
8 bit
2 Channel
Parallel
40 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
42.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: THS0842EVM
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 6.8 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2.2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 393 mW
Power Consumption: 320 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 52 dB
SINAD - Signal to Noise and Distortion Ratio: 43.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,29 € 23,29 €
18,90 € 189,00 €
17,83 € 445,75 €
17,40 € 1 740,00 €
16,74 € 4 185,00 €
16,44 € 8 220,00 €
2 500 Quote