THS3091DDAR

Texas Instruments
595-THS3091DDAR
THS3091DDAR

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3091
1 Channel
235 MHz
7.3 kV/us
69 dB
250 mA
15 uA
900 uV
32 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 235 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3091EVM
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.18 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS309x Current-Feedback Op Amps

Texas Instruments THS309x Current-Feedback Operational Amplifiers (Op Amps) are high-voltage, low-distortion, high-speed, current-feedback amplifiers that operate over a wide supply range of ±5V to ±16V. These devices are an excellent choice for applications that require large, linear output signals, such as pin drivers, power-FET drivers, and arbitrary waveform generators. The THS3095 features a power-down pin (PD) that puts the amplifier into a low-power standby mode and lowers the quiescent current from 9.5mA to 500µA.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
7 500
Expected 25/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,24 € 10,24 €
8,03 € 80,30 €
7,48 € 187,00 €
6,87 € 687,00 €
6,81 € 1 702,50 €
6,41 € 3 205,00 €
6,27 € 6 270,00 €
Full Reel (Order in multiples of 2500)
5,93 € 14 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.