THS3115CPWP

Texas Instruments
595-THS3115CPWP
THS3115CPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115CPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3115
2 Channel
110 MHz
1.55 kV/us
67 dB
150 mA
23 uA
6 mV
30 V
10 V
4.9 mA
0 C
+ 70 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Development Kit: THS3115EVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,87 € 16,87 €
13,63 € 136,30 €
13,06 € 326,50 €
10,31 € 927,90 €
10,26 € 5 540,40 €
9,89 € 10 681,20 €
2 160 Quote