THS3491IDDAR

Texas Instruments
595-THS3491IDDAR
THS3491IDDAR

Mfr.:

Description:
Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 mV
20 uA
520 mA
75 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
THS3491
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 900 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3491DDAEVM
Gain V/V: 5 V/V
In - Input Noise Current Density: 20 pA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 7 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS3491 Current Feedback Amplifier (CFA)

Texas Instruments THS3491 Current Feedback Amplifier (CFA) provides a new level of performance for applications requiring the lowest distortion at high output power levels from DC through values greater than 100MHz at 100Ω loads. Although specified at a gain of 5V/V, this current feedback design holds near-constant bandwidth and distortion over a wide range of gains.

In Stock: 2 092

Stock:
2 092 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,31 € 13,31 €
10,53 € 105,30 €
9,83 € 245,75 €
9,08 € 908,00 €
8,79 € 4 395,00 €
8,68 € 8 680,00 €
Full Reel (Order in multiples of 2500)
8,00 € 20 000,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,72 €
Min:
1

Similar Product

Texas Instruments THS3491IDDAT
Texas Instruments
Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAR