THS4001CD

Texas Instruments
595-THS4001CD
THS4001CD

Mfr.:

Description:
High Speed Operational Amplifiers High Speed A 595-THS 4001CDR A 595-THS40 A 595-THS4001CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4001
1 Channel
270 MHz
400 V/us
100 dB
100 mA
5 uA
2 mV
32 V
5 V
7.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 12.5 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,02 € 60,20 €
5,62 € 140,50 €
5,01 € 375,75 €
4,85 € 1 455,00 €
4,73 € 2 483,25 €
4,63 € 4 861,50 €
3 000 Quote