THS4011CD

Texas Instruments
595-THS4011CD
THS4011CD

Mfr.:

Description:
High Speed Operational Amplifiers 290MHz High Speed A 595-THS4011CDR A 595 A 595-THS4011CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4011
1 Channel
290 MHz
310 V/us
110 dB
110 mA
6 uA
1 mV
32 V
9 V
7.8 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
6,87 € 68,70 €
5,97 € 149,25 €
5,74 € 430,50 €
5,57 € 1 671,00 €
5,44 € 2 856,00 €
5,31 € 5 575,50 €
3 000 Quote