THS4031IDGNR

Texas Instruments
595-THS4031IDGNR
THS4031IDGNR

Mfr.:

Description:
High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031IDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4031
1 Channel
120 MHz
100 V/us
98 dB
95 dB
90 mA
6 uA
2 mV
32 V
9 V
8.5 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4031EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.8 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4 048

Stock:
4 048 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,18 € 7,18 €
5,54 € 55,40 €
5,13 € 128,25 €
4,67 € 467,00 €
4,33 € 1 082,50 €
4,19 € 4 190,00 €
Full Reel (Order in multiples of 2500)
3,99 € 9 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.