THS4032IDR

Texas Instruments
595-THS4032IDR
THS4032IDR

Mfr.:

Description:
High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4032
2 Channel
120 MHz
100 V/us
80 dB
20 uA
2 mV
32 V
9 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 100 MHz
Amplifier Type: High Speed, Low Noise
Brand: Texas Instruments
Development Kit: THS4032EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 250 nA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 686

Stock:
1 686 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,42 € 9,42 €
7,37 € 73,70 €
6,85 € 171,25 €
6,29 € 629,00 €
6,09 € 1 522,50 €
6,02 € 3 010,00 €
5,94 € 5 940,00 €
Full Reel (Order in multiples of 2500)
5,63 € 14 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,00 €
Min:
1