THS4521HD

Texas Instruments
595-THS4521HD
THS4521HD

Mfr.:

Description:
Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4521
1 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.1 mA
- 55 C
+ 210 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Gain V/V: 1 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,64 € 104,64 €
88,10 € 881,00 €
83,08 € 2 077,00 €
82,43 € 6 182,25 €
300 Quote