THS4524IDBT

Texas Instruments
595-THS4524IDBT
THS4524IDBT

Mfr.:

Description:
Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4524
4 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.14 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Tube
Brand: Texas Instruments
Gain V/V: 0.99 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Op Amp: THS4524

The Texas Instruments THS4524 low-power, fully differential op amp features rail-to-rail output and an input common-mode range that includes the negative rail. The TI THS4524 amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter.This TI op amp features accurate output common-mode control that allows DC-coupling when driving ADCs.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
150
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,05 € 10,05 €
7,88 € 78,80 €
7,00 € 350,00 €
6,61 € 661,00 €
6,44 € 1 610,00 €
6,13 € 3 065,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,52 €
Min:
1

Similar Product

Texas Instruments THS4524IDBTR
Texas Instruments
Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT