THS4531AIDR

Texas Instruments
595-THS4531AIDR
THS4531AIDR

Mfr.:

Description:
Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4531A
1 Channel
27 MHz
220 V/us
90 dB to 116 dB
50 mA
315 nA
400 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4531ADGKEVM
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4531 Low Power Fully-Differential Amplifier

Texas Instruments THS4531 is an ultra-low-power, fully-differential amplifier with an input common-mode range below the negative rail and rail-to-rail output. This op amp is designed for low-power data acquisition systems and high-density applications in which power consumption and dissipation are critical.

In Stock: 2 217

Stock:
2 217 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
2,02 € 1 010,00 €
1,90 € 1 900,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments THS4531AID
Texas Instruments
Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR