THS4532IPW

Texas Instruments
595-THS4532IPW
THS4532IPW

Mfr.:

Description:
Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4532
2 Channel
27 MHz
220 V/us
116 dB
26 mA
250 nA
400 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Amplifier Type: Differential
Brand: Texas Instruments
Gain V/V: 0.996 V/V
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 108 dB
Settling Time: 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
THD plus Noise: - 106 dB
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 5,86 €
4,49 € 44,90 €
3,89 € 97,25 €
3,73 € 335,70 €
3,59 € 969,30 €
3,47 € 1 873,80 €
3,44 € 3 715,20 €
3,38 € 8 517,60 €
5 040 Quote