THS4541IRUNR

Texas Instruments
595-THS4541IRUNR
THS4541IRUNR

Mfr.:

Description:
Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRU A 595-THS4541IRUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4541
1 Channel
850 MHz
1.5 kV/us
100 dB
100 mA
13 uA
450 uV
5.4 V
2.7 V
10.1 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4541/THS4541-Q1 Differential I/O Amplifier

Texas Instruments THS4541/THS4541-Q1 High-Speed Differential I/O Amplifier is a low-power, voltage-feedback, fully differential amplifier (FDA) with an input common-mode range below the negative rail and rail-to-rail output. These devices are designed for low-power data acquisition systems where high density is critical in a high-performance analog-to-digital converter (ADC) or digital-to-analog converter (DAC) interface design. The THS4541/THS4541-Q1 features the negative-rail input required when interfacing a DC-coupled ground-centered source signal. This negative-rail input, with rail-to-rail output, allows for an easy interface between single-ended, ground-referenced, bipolar signal sources and a wide variety of SAR, ΔΣ, or pipeline ADCs using only a single +2.7V to +5.4V power supply. The Texas Instruments THS4541-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7 634
Expected 31/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,98 € 6,98 €
5,41 € 54,10 €
5,01 € 125,25 €
4,58 € 458,00 €
4,46 € 1 115,00 €
Full Reel (Order in multiples of 3000)
4,02 € 12 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,41 €
Min:
1

Similar Product

Texas Instruments THS4541IRUNT
Texas Instruments
Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRU A 595-THS4541IRUNR