THS5651AIDWR

Texas Instruments
595-THS5651AIDWR
THS5651AIDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 100MSPS Comms DAC A 595-THS5651AI A 595-THS5651AIDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5651A
10 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5651EVM
Features: Low Power
Number of Converters: 1 Converter
Power Consumption: 175 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 61 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,94 € 8 940,00 €
2 000 Quote