THS6022IPWPR

Texas Instruments
595-THS6022IPWPR
THS6022IPWPR

Mfr.:

Description:
High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6022
2 Channel
1.9 kV/us
62 dB to 73 dB
9 uA
5 mV
32 V, 16.5 V
9 V, 4.5 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Reel
3 dB Bandwidth: 715 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,11 € 12 220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,06 €
Min:
1

Similar Product

Texas Instruments THS6022IPWP
Texas Instruments
High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWPR