THS6052CDDA

Texas Instruments
595-THS6052CDDA
THS6052CDDA

Mfr.:

Description:
High Speed Operational Amplifiers 175mA+/-12V ADSL CPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6052
2 Channel
1.7 kV/us
59 dB to 66 dB
10 mV
33 V, 16.5 V
9 V, 4.5 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 170 MHz
Amplifier Type: Drivers
Brand: Texas Instruments
Pd - Power Dissipation: 2.73 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback Amplifier
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 150   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 1 255,50 €
8,33 € 2 499,00 €
8,09 € 4 247,25 €
8,01 € 8 410,50 €
3 000 Quote