THS6182DWPR

Texas Instruments
595-THS6182DWPR
THS6182DWPR

Mfr.:

Description:
High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6182
2 Channel
450 V/us
48 dB to 54 dB
20 mV
30 V
10 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Reel
Brand: Texas Instruments
Development Kit: THS6182DWEVM
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,95 € 13 900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,17 €
Min:
1

Similar Product

Texas Instruments THS6182DWP
Texas Instruments
High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR