THS6204IPWP

Texas Instruments
595-THS6204IPWP
THS6204IPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6204
2 Channel
160 MHz
3.8 kV/us
65 dB
424 mA
50 uA
15 mV
28 V
10 V
21 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 3.39 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 60
Subcategory: Amplifier ICs
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 360   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 1 162,80 €
3,18 € 1 717,20 €
3,16 € 3 223,20 €
3,15 € 7 938,00 €