THS7001IPWP

Texas Instruments
595-THS7001IPWP
THS7001IPWP

Mfr.:

Description:
Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
THS7001
VGA
1 Channel
85 V/us
80 dB
3 uA
7 mV
32 V
9 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Development Kit: THS7001EVM
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Maximum Input Resistance: 1 MOhms
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.83 W
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 579

Stock:
579 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,81 € 10,81 €
8,50 € 85,00 €
7,42 € 185,50 €
7,15 € 500,50 €
6,93 € 1 940,40 €
6,90 € 3 864,00 €
6,53 € 6 856,50 €
2 520 Quote