THS7327PHP

Texas Instruments
595-THS7327PHP
THS7327PHP

Mfr.:

Description:
Video Amplifiers 3-Channel RGBHV Vide o Buffer A 595-THS7 A 595-THS7327PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7327
3 Channel
5.5 V
2.7 V
100 mA
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
Tray
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7327EVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 1 780,00 €
6,91 € 3 455,00 €
6,82 € 6 820,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,44 €
Min:
1

Similar Product

Texas Instruments THS7327PHPR
Texas Instruments
Video Amplifiers 3-Ch RGBHV Video Buf fer A 595-THS7327PH A 595-THS7327PHP