THS7530PWPR

Texas Instruments
595-THS7530PWPR
THS7530PWPR

Mfr.:

Description:
Differential Amplifiers Fully Diff Cont Var Gain Amplifier A 595 A 595-THS7530PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS7530
1 Channel
1.25 kV/us
56 dB
40 uA
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Reel
Amplifier Type: VGA
Brand: Texas Instruments
Development Kit: THS7530EVM
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS7530/THS7530-Q1 Variable Gain Amplifier

Texas Instruments THS7530/THS7530-Q1 Variable Gain Amplifier is fabricated using TI's state-of-the-art BiCom III SiGe complementary bipolar process. The THS7530/THS7530-Q1 is a DC-coupled, wide bandwidth amplifier with voltage-controlled gain. The amplifier has high impedance differential inputs and low impedance differential outputs with high-bandwidth gain control, output common-mode control, and output voltage clamping. Signal-channel performance is exceptional with 300MHz bandwidth, and third harmonic distortion of -61dBc at 32MHz with 1VPP output into 400Ω. Gain control is linear in dB with 0V to 0.9V, varying the gain from 11.6dB to 46.5dB with 38.8dB/V gain slope. Output voltage limiting is provided to limit the output voltage swing and to prevent saturating the following stages. The THS7530-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,28 € 8 560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,03 €
Min:
1

Similar Product

Texas Instruments THS7530PWP
Texas Instruments
Differential Amplifiers Fully Diff Cont Var Gain Amplifier A 595 A 595-THS7530PWPR