THS8135PHP

Texas Instruments
595-THS8135PHP
THS8135PHP

Mfr.:

Description:
Digital to Analog Converters - DAC Triple 10B 240MSPS V ideo DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS8135
10 bit
240 MS/s
3 Channel
15 ns
Voltage
Parallel
0 C
+ 70 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Architecture: Current Steering
Brand: Texas Instruments
INL - Integral Nonlinearity: - 2 LSB / 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Type: Video DAC
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS8135 Triple High-Speed DAC

Texas Instruments THS8135 Triple High-Speed Digital-to-Analog Converter (DAC) is optimized for use in video/graphics applications. The TI THS8135 triple high-speed DAC operates from 3.3V analog and 1.8V digital supplies and features 240MSPS operation. The THS8135 consists of three 10-bit DACs and additional circuitry for bi-level/tri-level sync and blanking level generation. This Texas Instruments triple high-speed DAC is ideal for use in HDTV set-top boxes/receivers/displays and high-resolution image processing applications.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,80 € 9,80 €
7,68 € 76,80 €
7,15 € 178,75 €
6,56 € 656,00 €
Full Reel (Order in multiples of 250)
6,12 € 1 530,00 €
5,99 € 2 995,00 €
5,87 € 5 870,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.