THVD1510D

Texas Instruments
595-THVD1510D
THVD1510D

Mfr.:

Description:
RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1510
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
700 uA
- 40 C
+ 125 C
18 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 250 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 50 ns, 350 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 109,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD15xx RS-485/RS-422 Transceivers

Texas Instruments THVD15xx RS-485/RS-422 Transceivers are noise-immune and are designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC Electrical Fast Transients (EFT) and IEC ElectroStatic Discharge (ESD) events, eliminating the need for additional system-level protection components. Each of the THVD15xx devices operates from a single 5V supply. These devices feature an extended common-mode voltage range which makes them suitable for multi-point applications over long cable runs.

In Stock: 7 354

Stock:
7 354 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,67 € 16,70 €
1,39 € 34,75 €
1,32 € 99,00 €
1,27 € 381,00 €
1,24 € 651,00 €
1,20 € 1 260,00 €
1,16 € 2 958,00 €
1,14 € 5 728,50 €

Similar Product

Texas Instruments THVD1510DR
Texas Instruments
RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D