THVD8000TDDFR

Texas Instruments
595-THVD8000TDDFR
THVD8000TDDFR

Mfr.:

Description:
RS-485 Interface IC RS-485 transceiver w ith OOK modulation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
SOT-23-8
THVD8000T
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
3.1 mA, 4 mA
- 55 C
+ 125 C
16 kV
Reel
Brand: Texas Instruments
Development Kit: THVD8000EVM
Output Current: 4 mA, 60 mA
Pd - Power Dissipation: 125 mW
Product: RS-485 Interface IC
Product Type: RS-485 Interface IC
Propagation Delay Time: 1.2 ns, 4 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
14,07 € 42 210,00 €