TIOL1113DMWT

Texas Instruments
595-TIOL1113DMWT
TIOL1113DMWT

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Reverse polarity protection, Configurable current limiter, Remote wakeup
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Current: 350 mA
Output Voltage: 3.3 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: TIOL1113
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,26 € 5,26 €
4,02 € 40,20 €
3,71 € 92,75 €
3,37 € 337,00 €
Full Reel (Order in multiples of 250)
3,14 € 785,00 €
3,00 € 1 500,00 €
2,92 € 2 920,00 €
2,89 € 7 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Texas Instruments TIOL1113DMWR
Texas Instruments
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT