TL1451ACNS

Texas Instruments
595-TL1451ACNS
TL1451ACNS

Mfr.:

Description:
Switching Controllers Dual Ch Controller A 595-TL1451ACNSR A 5 A 595-TL1451ACNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
50 V
- 20 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Development Kit: TL1451AEVM-166
Product Type: Switching Controllers
Series: TL1451A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
3,04 € 30,40 €
2,64 € 132,00 €
2,52 € 252,00 €
2,39 € 597,50 €
2,32 € 1 160,00 €
2,25 € 2 250,00 €
2,19 € 5 475,00 €
2,18 € 10 900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,61 €
Min:
1

Similar Product

Texas Instruments TL1451ACNSR
Texas Instruments
Switching Controllers Dual ch PWM Ctlr A 5 95-TL1451ACNS A 595 A 595-TL1451ACNS