TL16C2550IPFBR

Texas Instruments
595-TL16C2550IPFBR
TL16C2550IPFBR

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2550
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,37 € 7,37 €
5,71 € 57,10 €
5,30 € 132,50 €
4,86 € 486,00 €
4,76 € 1 190,00 €
4,74 € 2 370,00 €
Full Reel (Order in multiples of 1000)
4,11 € 4 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,41 €
Min:
1

Similar Product

Texas Instruments TL16C2550IPFB
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR