TL16CP754CIPM

Texas Instruments
595-TL16CP754CIPM
TL16CP754CIPM

Mfr.:

Description:
UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
3 Mb/s
64 B
1.98 V
1.62 V
90 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: UART Interface IC
Series: TL16C754C
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: RS-232/RS-485
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,58 € 19,58 €
15,69 € 156,90 €
14,71 € 367,75 €
13,66 € 1 366,00 €
13,27 € 3 317,50 €
12,98 € 6 230,40 €
12,44 € 9 952,00 €