TL1963A-33DCQR

Texas Instruments
595-TL1963A-33DCQR
TL1963A-33DCQR

Mfr.:

Description:
LDO Voltage Regulators 1.5A Lo-Noise Fast T rans-Resp LDO Reg A A 595-TL1963A-33DCQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
3.3 V
1.5 A
1 Output
Positive
1 mA
2.1 V
20 V
Fixed
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963A-33EVM
Dropout Voltage - Max: 60 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Noise Fast Transient Response Low Dropout Regulators
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,59 € 25,90 €
2,37 € 59,25 €
2,14 € 214,00 €
2,04 € 510,00 €
2,02 € 1 010,00 €
1,95 € 1 950,00 €
Full Reel (Order in multiples of 2500)
1,85 € 4 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments TL1963A-33DCQT
Texas Instruments
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR