TL1963ADCQRG4

Texas Instruments
595-TL1963ADCQRG4
TL1963ADCQRG4

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 20-V low-dro p out voltage regulat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
20 V
1.5 A
1 Output
Negative
2.1 V
20 V
Adjustable, Fixed
- 40 C
+ 125 C
TL1963A
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TL1963AEVM
Dropout Voltage - Max: 340 mV
Ib - Input Bias Current: 10 uA
Line Regulation: 5 mV
Load Regulation: 70 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 462

Stock:
2 462 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,85 € 38,50 €
3,55 € 88,75 €
3,22 € 322,00 €
3,06 € 765,00 €
2,99 € 1 495,00 €
Full Reel (Order in multiples of 2500)
2,99 € 7 475,00 €