TL2575HV-ADJIN

Texas Instruments
595-TL2575HV-ADJIN
TL2575HV-ADJIN

Mfr.:

Description:
Switching Voltage Regulators 1-A Step-Down Vltge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Buck
57 V
1 A
1 Output
4.75 V
60 V
50 uA
58 kHz
- 40 C
+ 125 C
TL2575HV-ADJ
Tube
Brand: Texas Instruments
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL2575/TL2575HV Switching Voltage Regulators

Texas Instruments TL2575/TL2575HV Step-Down Switching Voltage Regulators offer an integrated circuit with all the functions needed in a step-down (buck) switching regulator. The devices use four external components (fixed versions) and readily available standard inductors. The Texas Instruments TL2575/TL2575HV provides fixed output voltages of 3.3V, 5V, 12V, 15V, or an adjustable output version. A wide input voltage range up to 40V for the TL2575 and 60V for the TL2575HV is available. 1A of load current is delivered via the integrated switch available on the TL2575/TL2575HV Regulators, contributing exceptional line and load regulation. Other features include internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
3,74 € 37,40 €
3,17 € 79,25 €
3,01 € 301,00 €
2,85 € 712,50 €
2,80 € 1 400,00 €
2,79 € 2 790,00 €
2,77 € 6 925,00 €