TL5001ACDR

Texas Instruments
595-TL5001ACDR
TL5001ACDR

Mfr.:

Description:
Switching Controllers PWM Controller A 595 -TL5001ACD A 595-TL A 595-TL5001ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
50 kHz to 400 kHz
100 %
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL5001AEVM-108
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: TL5001A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 424

Stock:
2 424 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,72 € 27,20 €
2,49 € 62,25 €
2,25 € 225,00 €
2,14 € 535,00 €
2,13 € 1 065,00 €
2,00 € 2 000,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,22 €
Min:
1

Similar Product

Texas Instruments TL5001ACD
Texas Instruments
Switching Controllers PWM Controller A 595 -TL5001ACDR A 595-T A 595-TL5001ACDR