TL712CD

Texas Instruments
595-TL712CD
TL712CD

Mfr.:

Description:
Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
25 ns
Differential
4.75 V
5.25 V
20 mA
16 mA
5 mV
0 C
+ 70 C
TL712
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
675
Expected 05/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,55 € 116,25 €
1,47 € 441,00 €
1,44 € 756,00 €
1,40 € 1 470,00 €
1,38 € 4 140,00 €
1,36 € 8 160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,82 €
Min:
1