TL714CD

Texas Instruments
595-TL714CD
TL714CD

Mfr.:

Description:
Analog Comparators High Speed Comp A 59 5-TL714CDR A 595-TL A 595-TL714CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
TTL
6 ns
Differential
4.75 V
5.25 V
12 mA
16 mA
10 mV
0 C
+ 70 C
TL714
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.4 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,03 € 30,30 €
2,78 € 69,50 €
2,51 € 188,25 €
2,38 € 714,00 €
2,37 € 1 244,25 €
2,22 € 2 331,00 €
2,17 € 6 510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,44 €
Min:
1

Similar Product

Texas Instruments TL714CDR
Texas Instruments
Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD