TL750L12CLP

Texas Instruments
595-TL750L12CLP
TL750L12CLP

Mfr.:

Description:
LDO Voltage Regulators 12V 150mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
12 V
150 mA
1 Output
Positive
10 mA
13 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL750L
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 40 mV
Load Regulation: 120 mV
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 179

Stock:
2 179 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,45 € 14,50 €
1,32 € 33,00 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,04 € 1 040,00 €
0,998 € 1 996,00 €
0,963 € 3 852,00 €