TL750M12QKVURQ1

Texas Instruments
595-TL750M12QKVURQ1
TL750M12QKVURQ1

Mfr.:

Description:
LDO Voltage Regulators AC Sgl Output LDO 75 0mA Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
12 V
750 mA
1 Output
Positive
13 V
26 V
55 dB
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q100
TL750M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,32 € 23,20 €
2,13 € 53,25 €
1,93 € 193,00 €
1,82 € 455,00 €
1,81 € 905,00 €
1,71 € 1 710,00 €
Full Reel (Order in multiples of 2500)
1,65 € 4 125,00 €
1,63 € 8 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.