TL7700CPW

Texas Instruments
595-TL7700CPW
TL7700CPW

Mfr.:

Description:
Supervisory Circuits VOLTAGE SUPERVISOR A 595-TL7700CPWR A 59 A 595-TL7700CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
40 V
- 40 C
+ 85 C
2 %
TL7700
Tube
Brand: Texas Instruments
Operating Supply Current: 600 uA
Overvoltage Threshold: 505 mV
Product Type: Supervisory Circuits
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Undervoltage Threshold: 495 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL7700 Voltage Supervisors

Texas Instruments TL7700 Voltage Supervisors are bipolar integrated circuits designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. The circuit function is very stable, with a supply voltage in the 1.8V to 40V range. Minimum supply current allows use with ac line operation, portable battery operation, and automotive applications. The TL7700 device is designed for operation from –40°C to 85°C.

In Stock: 1 546

Stock:
1 546 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
3,06 € 76,50 €
2,79 € 279,00 €
2,69 € 807,00 €
2,65 € 2 782,50 €
2,51 € 7 530,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,36 €
Min:
1

Similar Product

Texas Instruments TL7700CPWR
Texas Instruments
Supervisory Circuits Supply V Adj A 595-T L7700CPW A 595-TL77 A 595-TL7700CPW