TL7726IDR

Texas Instruments
595-TL7726IDR
TL7726IDR

Mfr.:

Description:
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726ID A 59 A 595-TL7726ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
SMD/SMT
SOIC-8
- 40 C
+ 125 C
25 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Operating Supply Current: 10 uA
Pin Count: 8
Product: Voltage References
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 423

Stock:
4 423
Can Dispatch Immediately
On Order:
7 500
Expected 21/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,35 € 3,35 €
2,25 € 22,50 €
1,90 € 47,50 €
1,71 € 171,00 €
1,66 € 415,00 €
1,48 € 740,00 €
1,47 € 1 470,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Texas Instruments TL7726ID
Texas Instruments
Power Management Specialised - PMIC Hex Clamping Circuit A 595-TL7726IDR A 5 A 595-TL7726IDR