TL7726ID

Texas Instruments
595-TL7726ID
TL7726ID

Mfr.:

Description:
Power Management Specialised - PMIC Hex Clamping Circuit A 595-TL7726IDR A 5 A 595-TL7726IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
SMD/SMT
SOIC-8
5.5 V
4.5 V
- 40 C
+ 125 C
25 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Product: Voltage References
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,35 € 23,50 €
2,14 € 53,50 €
1,93 € 144,75 €
1,81 € 543,00 €
1,78 € 934,50 €
1,69 € 1 774,50 €
1,63 € 4 890,00 €
1,61 € 9 660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,84 €
Min:
1

Similar Product

Texas Instruments TL7726IDR
Texas Instruments
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726ID A 59 A 595-TL7726ID