TL7770-5CN

Texas Instruments
595-TL7770-5CN
TL7770-5CN

Mfr.:

Description:
Supervisory Circuits Dual 4.55V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-16
1.5 V, 4.55 V
2 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
0 C
+ 70 C
2 %
TL7770
Tube
Brand: Texas Instruments
Operating Supply Current: 5 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 4.46 V, Adjustable
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 201 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,76 € 37,60 €
3,18 € 79,50 €
3,03 € 303,00 €
2,78 € 695,00 €
2,70 € 1 350,00 €
2,67 € 2 670,00 €
2,65 € 6 625,00 €