TL851CD

Texas Instruments
595-TL851CD
TL851CD

Mfr.:

Description:
Board Mount Motion & Position Sensors Sonar Ranging Contro l A 595-TL851CDR A A 595-TL851CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Motion & Position Sensors
RoHS:  
260 mA
4.5 V
6.8 V
+ 40 C
0 C
SOIC-16
SMD/SMT
Si
Tube
Brand: Texas Instruments
Product Type: Board Mount Motion & Position Sensors
Series: TL851
Factory Pack Quantity: 40
Subcategory: Sensors
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 7,93 €
7,17 € 35,85 €
6,89 € 68,90 €
6,55 € 163,75 €
6,54 € 261,60 €
5,76 € 1 612,80 €
5,68 € 5 680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,29 €
Min:
1

Similar Product

Texas Instruments TL851CDR
Texas Instruments
Board Mount Motion & Position Sensors Sonar Ranging A 595- TL851CD A 595-TL851 A 595-TL851CD