TLC082CDGN

Texas Instruments
595-TLC082CDGN
TLC082CDGN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.9 mV
50 pA
8 V, 16 V
2.25 V, 4.5 V
1.9 mA
57 mA
110 dB
MSOP-8
SMD/SMT
- 40 C
+ 125 C
TLC082
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,20 € 22,00 €
1,85 € 46,25 €
1,75 € 140,00 €
1,69 € 405,60 €
1,67 € 935,20 €
1,62 € 1 684,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments TLC082CDGNR
Texas Instruments
Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082CDGN