TLC2252AIPWR

Texas Instruments
595-TLC2252AIPWR
TLC2252AIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2252AIPW A 595 A 595-TLC2252AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 kHz
120 mV/us
1.5 mV
60 pA
16 V
4.4 V
70 uA
8 mA
83 dB
19 nV/sqrt Hz
TSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLC2252A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 009

Stock:
2 009 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,22 € 1 220,00 €
Full Reel (Order in multiples of 2000)
1,19 € 2 380,00 €
1,15 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.