TLC2254CPW

Texas Instruments
595-TLC2254CPW
TLC2254CPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad R-To-R uPwr Op Amp A 595-TLC2254CPW A 595-TLC2254CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
200 kHz
120 mV/us
1.5 mV
60 pA
16 V
4.4 V
70 uA
8 mA
83 dB
19 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC2254
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Technology: LinCMOS
THD plus Noise: 1 %
Tradename: LinCMOS
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,12 € 21,20 €
1,77 € 44,25 €
1,69 € 152,10 €
1,65 € 445,50 €
1,63 € 880,20 €
1,59 € 1 717,20 €
1,57 € 3 391,20 €
1,55 € 8 370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Similar Product

Texas Instruments TLC2254CPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad R/R Micropwr A 595-TLC2254CPW A 595 A 595-TLC2254CPW