TLC2274ACPW

Texas Instruments
595-TLC2274ACPW
TLC2274ACPW

Mfr.:

Description:
Precision Amplifiers Quad LinCMOS R/R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
TSSOP-14
TLC2274A
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
en - Input Voltage Noise Density: 9 nV/sqrt Hz
GBP - Gain Bandwidth Product: 2.25 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4.8 mA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Packaging: Tube
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 3.6 V/us
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.4 V
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 104.86 dB
Vos - Input Offset Voltage: 300 uV
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,99 € 19,90 €
1,89 € 47,25 €
1,63 € 146,70 €
1,59 € 429,30 €
1,56 € 842,40 €
1,48 € 1 598,40 €
1,44 € 3 110,40 €
1,41 € 7 614,00 €